Christmas Opening Hours and Delivery Dates here

Schneider Electric GMC1012 Metal Clad Light Switch 1 Gang 2 Way

Order Code:

64-9817

Brand: Schneider Electric MPN: GMC1012 EAN-13: 5018486552468

Discontinued


A 1-gang, metal-clad rocker-style plate switch with 2-way contacts rated at 10A.


  • 1-gang, 2-way
  • Size 87 x 87mm
  • Depth 24mm
  • Range: Exclusive
  • Manufacturer's type GMC1012
Type Rocker switch
Number of Gangs 1
Number of Ways 2
Current Rating 10A
Mounting Surface

Trustpilot