Schneider Electric GGBL5000S LWM 13A Unswitched Fused Connection Unit

Order Code:

65-2733

Brand: Schneider Electric MPN: GGBL5000S EAN-13: 3606480641367

Discontinued


A 13A unswitched fuse connection unit from the Lisse family of wiring accessories. The unit is a perfect blend of style and performance and is ideally suited to new construction and refurbishment projects. A high level of quality, reliability and value ensure a long life.
  • Supplied in display packaging
  • White moulded body
  • Future-proofed design
  • Made from antimicrobial material
  • Angled terminals for easier access
  • Minimum back projection frees up space in the back box
  • Large plate footprint
  • Screw cap covers for a sleek finish
  • 7mm raised edge profile
  • M3.5 x 25mm fixing screws
  • Conforms to BS 1363
  • Requires 25mm deep mounting box
Number of Gangs 1
Switched Y/N N

You may also like


Trustpilot