Schneider Electric DL1BDB4 LED 24V durable illumination solution

Image Representative of Range

Schneider Electric DL1BDB4 LED 24V durable illumination solution

Order Code:

06-5457

Brand: Schneider Electric MPN: DL1BDB4 EAN-13: 3389110117967
Qty Was Unit Price (Ex VAT)
1+ £48.55 £29.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Schneider Electric manufactures the DL1BDB4, a 24 V LED indicator. This component is known for its durability and energy efficiency. It is typically used in control panels and machinery for visual status indication.
Type LED
Depth 46mm
Factory colour Red
Height 33mm
Shape Round
Switching Voltage 24V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot