Christmas Opening Hours and Delivery Dates here

Schneider Electric CCT5010-0002W Wiser dimmer actuator Zigbee smart control

Order Code:

06-5430

Brand: Schneider Electric MPN: CCT5010-0002W EAN-13: 3606481048165

Discontinued


The Schneider Electric CCT5010-0002W Dimmer actuator is designed for seamless light modulation and energy efficiency. This actuator supports a wide range of lighting types, making it suitable for residential or commercial applications. Its compact design ensures easy integration into existing electrical systems.
Type Dimmer actuator
Mounting Wall
Channels 1
Depth 22mm
Dim (W x H x D) 43 x 43 x 22 mm
Energy efficiency rating n.rel.
Factory colour Dark grey
Height 43mm
Hub Required
Power supply (LOV) mains-powered
Series Wiser
Used at Indoors
Width 43mm

Trustpilot