Schneider Electric A9MEM3150 3 Phase kWh Meter 63A Modbus Communication

MPN
A9MEM3150
EAN-13
3606480481512
Order Code
64-9680
Country of Origin
China

Discontinued


A 3-phase energy meter with a maximum measurement current of 63A.


  • Communication port protocol: Modbus RTU
  • Direct input
  • DIN rail mounting
  • Dimensions: 95 x 90 x 69mm
  • Manufacturer's type A9MEM3150
Type Energy consumption meter
Accuracy Class B
Approval Domestic
Calibrated false
Degree of protection (IP) IP20
Degree of protection (NEMA) 1
Depth 69mm
Dimensions 95 x 90 x 69mm
EEC40 signature false
Energy type Effective power
Escapement mechanism false
Frequency 50 - 60Hz
Height 95mm
Max. current (Imax) 63A
Measurement type load profile false
Model Direct measurement
Mounting method DRA (DIN-rail adaptor)
Nominal current (In) 63A
Nominal voltage (Un) L-L 173 - 480V
Nominal voltage (Un) N-L 100 - 277V
Number of positions total (counter) 9
Pole type Three conductor/four conductor
Power Consumption N/A
Pulse output Optical
Pulse rate 0 - 500Imp/kWh (kvarh)
Pulse type N/A
Suitable For Purchase
Tariff control N/A
Tariff type One-tariff
Type of indication Digital
Type of interface Modbus
Type of meter Electronic
Width 90mm
Width in number of modular spacings 5
With lock code false

Trustpilot