Christmas Opening Hours and Delivery Dates here

Schneider Electric 3000959 EC16 Earth Clamp 150mm strap length Wet (Pack of 20)

Order Code:

65-0023

Brand: Schneider Electric MPN: 3000959 EAN-13: 7315880114147

Discontinued


A metal electrical Earth clamp from the Thorsman range, suitable for use in wet conditions.


  • Material: brass and phosphor bronze
  • Length 150mm
  • Complies with BS 951
  • Supplied in packs of 20
  • Manufacturer's type 3000959
Type Earth clamp
Conductor Material Brass and phosphor bronze
Length 0.15m

Trustpilot