Easter Opening Hours and Delivery Dates here

Schneider Electric 172951 Merten safety mains socket 250V IP20 black

Order Code:

06-5197

Brand: Schneider Electric MPN: 172951 EAN-13: 4011281132102
Qty Unit Price (Ex VAT)
1+ £16.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Schneider Electric's safety mains socket, identified by part number 172951, is a robust 250 V socket in black rubber with IP20 protection. It is designed to provide secure electrical connections in environments that require basic safeguarding from dust ingress. Typically used in residential and commercial settings, it ensures reliable power distribution for various electrical devices.
Type Safety mains socket
Colour Black
Connector Version straight
IP Rating IP20
Load (max.) 16A
Material Rubber
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot