Schlegel RRJ_USB3 USB 3.0 Socket A to Plug A 1 piece Fast Data Transfer

Order Code:

10-5417

Brand: Schlegel MPN: RRJ_USB3 EAN-13: 2050005502489
Qty Unit Price (Ex VAT)
1+ £35.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

The Schlegel RRJ_USB3 is a USB connector featuring a USB 3.0 socket A and plug A. Manufactured by Schlegel, it offers high-speed data transfer and connectivity. It is typically used in consumer electronics and computing devices for connecting peripherals.
Type USB connector
Bore Ø 22.3mm
Cable Length 0.60m
Connector standard USB 3.2 1st Gen (USB 3.0)
Factory colour Silver
Max. temperature +60°C
Min. temperature -20°C
Misc Attribute Schlegel Elektrokontakt
Type A USB 3.2 1st Gen port A (USB 3.0)
Type B USB 3.2 1st Gen connector A (USB 3.0)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot