Christmas Opening Hours and Delivery Dates here

Schlegel EKU1-KZ Limit Switch 380V 6A Pull Actuator IP65 Momentary

Order Code:

12-8915

Brand: Schlegel MPN: EKU1-KZ EAN-13: 2050000898501
Qty Unit Price (Ex VAT)
1+ £21.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The Schlegel EKU1-KZ is a limit switch featuring a pull actuator with a momentary function, designed for use in systems requiring reliable end positioning. It operates at 380 V AC with a current rating of 6 A and is rated IP65 for resistance to dust and water. Typical applications include industrial equipment and machinery where position monitoring is essential.
Type Limit switch
Actuating Force 10N
Connection Screws
Depth 30mm
Dim (W x H x D) 30 x 65 x 30 mm
Durability 10 Mio. cycle
Functions momentary
Height 65mm
IP Rating IP65
Material Plastic
Operation type Pull actuator
Switching current (max.) 6A
Switching Voltage 380V AC
Thread Size M16
Width 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot