Schlegel KEF BK Foot Switch 250V AC 10A IP65 1-Pedal Robust Design

Order Code:

10-5394

Brand: Schlegel MPN: KEF BK EAN-13: 2050000461477

Discontinued


The Schlegel KEF BK foot switch is a robust device designed for industrial applications, featuring a single pedal with one normally open contact and one normally closed contact. It operates at 250 V AC with a current capacity of 10 A and boasts an IP65 protection rating, making it suitable for use in harsh environments. Typical applications include machinery operation, safety controls, and hands-free equipment activation.
Type Foot switch
Switching Current 10A
Casing Light alloy
Casing/button colour Black
Connection Screws
Contact Material Ag/Ni (hard silver)
Contact Resistance ≤ 20mΩ
Dim (L x W x H) 116 x 85 x 67 mm
Durability 106 Switching cycles:
Electrical lifespan 1 Million actuators
Functions momentary
Height 67mm
IP Rating IP65
Length 116mm
Material Metal
Max. temperature +70°C
Min. temperature -30°C
Misc Attribute 1 1 normally open contact/1 normally closed contact
Misc Attribute 2 KEF IN BLK
Operation type 1-pedal
Switch position 1 x Off/(On)
Switching Capacity 10 (6) A/250 V/AC/6 (3) A/440V AC
Switching current (max.) 10A
Switching Voltage 250V AC
Temperature Range -30 - +70 ºC°C
Thread Size PG11
Width 85mm

Trustpilot