Christmas Opening Hours and Delivery Dates here

Schellenberg 60924 Smart DRIVE XL Garage Door Opener 100 kg 1000 N Pull

Order Code:

10-5338

Brand: Schellenberg MPN: 60924 EAN-13: 4003971609247

Discontinued


The Schellenberg Smart DRIVE XL 60924 is an electric garage door opener designed for efficient operation of sectional doors up to 100 kg. Known for its reliability and ease of use, this motor handles both garage and gate applications. Typically used in residential settings, it provides automated convenience for secure access.
Type Garage door opener
Energy efficiency rating n.rel.
Frequency 868.4 MHz
Hub Not required, optional for remote access
Length 3.23m
Operating Voltage 230V
Tensile force (max.) 100kg
Traction (max.) (details) 1000 N/100kg

Trustpilot