Christmas Opening Hours and Delivery Dates here

Schellenberg 60920 DRIVE Action Garage Door Opener 50kg 8m² LED 500N

Order Code:

10-5336

Brand: Schellenberg MPN: 60920 EAN-13: 4003971609209

Discontinued


The Schellenberg DRIVE Action 60920 is an electric garage door opener designed for sectional doors weighing up to 50 kg. Manufactured by Schellenberg, this opener provides a reliable and efficient way to automate your garage door operations. It is ideal for residential use, offering convenience and enhanced security for home garages.
Type Garage door opener
Energy efficiency rating n.rel.
Frequency 433 MHz
Hub Not required
Operating Voltage 230V
Tensile force (max.) 50kg
Traction (max.) (details) 500 N/50kg

Trustpilot