Schabus 300251 GX-D1 CO2 Detector, Mains-Powered, Alerts Over 2500 ppm

Order Code:

10-5254

Brand: Schabus MPN: 300251 EAN-13: 4044764004078
Qty Unit Price (Ex VAT)
1+ £127.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

The Schabus GX-D1 is a carbon dioxide detector with a built-in sensor and mains power supply. This device provides early detection of carbon dioxide levels, making it suitable for domestic or commercial use. The Schabus 300251 model ensures reliable carbon dioxide monitoring and safety in enclosed environments.
Type Carbon dioxide detector
Depth 38mm
Detector features incl. built-in sensor
detects Carbon dioxide
Dim (W x H x D) 57 x 121 x 38 mm
Height 121mm
Power supply (LOV) mains-powered
Width 57mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot