Christmas Opening Hours and Delivery Dates here
Schützinger VSFK 8500/2.5/100/GN Safety Test Lead 4mm 100cm Green

Image Representative of Range

Schützinger VSFK 8500/2.5/100/GN Safety Test Lead 4mm 100cm Green

Order Code:

06-7887

Brand: Schutzinger MPN: VSFK 8500 / 2.5 / 100 / GN EAN-13: 2050006640234
Qty Unit Price (Ex VAT)
1+ £8.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 11/01/2026

The Schützinger VSFK 8500 / 2.5 / 100 / GN is a green safety test lead equipped with 4 mm plugs on both ends. It measures 100 cm in length and is typically used in electrical testing applications for secure and reliable connectivity. Manufactured by Schützinger, this test lead ensures safe operations in various electrical environments.
Colour Green
Type Safety test lead
Cable Length 100.00cm
Contact Material Nickel plated
Cross Section 2.5mm²
Diameter/connectortype 4mm
Height 18.1mm
Jack Diameter 4mm
Nominal Current 32A
Nominal Voltage 1000V
Reading category CAT II 1000 V
Temperature Range -10 °C to +70°C
Type A 4 mm plug
Type B 4 mm plug
Width 56.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot