Christmas Opening Hours and Delivery Dates here

Schützinger SEPB 6453 Ni/GE Push-fit Safety Socket Yellow 1pc

Order Code:

06-7729

Brand: Schutzinger MPN: SEPB 6453 Ni / GE EAN-13: 2050009136512
Qty Unit Price (Ex VAT)
3+ £1.46
10+ £1.39
25+ £1.38
50+ £1.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
29 available to back orderBack-order availability date - 09/01/2026

The Schützinger SEPB 6453 Ni / GE push-fit safety socket is a yellow, 4 mm jack socket designed for secure connections in laboratory environments. Featuring a push-fit mechanism for easy insertion, this connector ensures reliable performance and safety. It is typically used for assembling or servicing electrical testing equipment and laboratory apparatus.
Colour Yellow
Connection CEE 7/16 CEE plug
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 32A
Temperature Range From -25 °C to +80 °C.°C
Type Push-fit safety socket
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot