Christmas Opening Hours and Delivery Dates here
Schützinger SDK 801/BL Terminal Blue 16A Non-Insulated Anti-Twist 1pc

Image Representative of Range

Schützinger SDK 801/BL Terminal Blue 16A Non-Insulated Anti-Twist 1pc

Order Code:

06-7687

Brand: Schutzinger MPN: SDK 801 / BL EAN-13: 2050004778038
  • Quickly find another product in this range by Colour:

    Blue Green Yellow
Qty Unit Price (Ex VAT)
1+ £7.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
25 available to back orderBack-order availability date - 09/01/2026

The Schützinger SDK 801 / BL is a spring-loaded mounting terminal capable of handling 16 A. It features a blue finish and is designed for quick and secure electrical connections. The terminal is typically used in industrial or laboratory settings.
Type Spring-loaded mounting terminal
Colour Blue
Current Rating 16A
Connection Spade socket tongue 6.3 mm or soldering
Insulation Type Insulated
Nominal current - rounded value 16A
Temperature Range -25 °C - +90°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot