Christmas Opening Hours and Delivery Dates here

Schützinger SDK 504/GE Safety Quick-Fit Terminal Yellow 16A 1pc

Order Code:

06-7665

Brand: Schutzinger MPN: SDK 504 / GE EAN-13: 2050009137267
Qty Unit Price (Ex VAT)
1+ £5.42
10+ £5.26
25+ £5.22
50+ £5.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 available to back orderBack-order availability date - 12/01/2026

Schützinger manufactures the yellow 16 A safety quick-fit terminal. The terminal, model SDK 504 / GE, allows for easy and secure connections. It's commonly used in electrical and electronic applications for efficient circuit testing and prototyping.
Type Safety quick-fit terminal
Colour Yellow
Current Rating 16A
Contact Material Nickel plated
Insulation Material PA 6.6
Nominal current - rounded value 16A
Temperature Range From - 25 °C to + 90°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot