Christmas Opening Hours and Delivery Dates here
Schützinger POL 1994 Ni/SW Pole Terminal Black 30A 1pc

Image Representative of Range

Schützinger POL 1994 Ni/SW Pole Terminal Black 30A 1pc

Order Code:

06-7605

Brand: Schutzinger MPN: POL 1994 Ni / SW EAN-13: 2050006628881
Qty Unit Price (Ex VAT)
1+ £5.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 09/01/2026

Schützinger manufactures the POL 1994 Ni / SW pole terminal, featuring a current rating of 30 A. This black terminal is typically used in electrical circuits to provide a secure connection point. Its robust design makes it ideal for both industrial and laboratory applications.
Type Pole terminal
Colour Black
Current Rating 30A
Material (details) Polypropylene
Nominal current - rounded value 30A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot