Christmas Opening Hours and Delivery Dates here
Schützinger LB 4-2 S Ni/40/RT Jack Socket Red 1pc High Quality

Image Representative of Range

Schützinger LB 4-2 S Ni/40/RT Jack Socket Red 1pc High Quality

Order Code:

06-7509

Brand: Schutzinger MPN: LB 4-2 S Ni / 40 / RT EAN-13: 2050006601655
  • Quickly find another product in this range by Colour:

    Black Red
Qty Unit Price (Ex VAT)
2+ £2.51
10+ £2.49
25+ £2.47
50+ £2.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
20 available to back orderBack-order availability date - 09/01/2026

The Schützinger LB 4-2 S Ni / 40 / RT is a single red jack socket designed for laboratory use. It features a 4 mm safety jack plug that ensures secure and reliable connections. This connector is commonly employed in electronic testing environments and is known for its compatibility with hirschmann systems.
Colour Red
Connection Pins
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 4mm
Nominal Current 20A
Scoop-proof Yes
Type Jack socket
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot