Christmas Opening Hours and Delivery Dates here
Schützinger LB 4-1.5 S Ni/5/SW Jack Socket Black 1pc

Image Representative of Range

Schützinger LB 4-1.5 S Ni/5/SW Jack Socket Black 1pc

Order Code:

06-7507

Brand: Schutzinger MPN: LB 4-1.5 S Ni / 5 / SW EAN-13: 2050006601648
Qty Unit Price (Ex VAT)
3+ £1.51
10+ £1.43
25+ £1.35
50+ £1.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
119 available to back orderBack-order availability date - 10/01/2026

The Schützinger LB 4-1.5 S Ni / 5 / SW is a black jack socket featuring nickel-plated contacts, designed for safety and durability. This 4 mm jack socket is commonly used in laboratory environments, providing reliable connections for test and measurement equipment. Its robust construction ensures secure connections in applications requiring high precision and safety compliance.
Colour Black
Connection Pins
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 4mm
Nominal Current 20A
Scoop-proof Yes
Type Jack socket
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot