Christmas Opening Hours and Delivery Dates here
Schützinger KURZ 6730/5.08-2 IG Au/SW Shorting Plug Black 1pc

Image Representative of Range

Schützinger KURZ 6730/5.08-2 IG Au/SW Shorting Plug Black 1pc

Order Code:

06-7475

Brand: Schutzinger MPN: KURZ 6730 / 5.08-2 IG Au / SW EAN-13: 2050006601525
Qty Unit Price (Ex VAT)
1+ £4.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Schützinger KURZ 6730 / 5.08-2 IG Au / SW is a black shorting plug used for electrical applications. It features a gold-plated shunt designed for reliable conductivity. Typically, it is applied in circuit testing and temporary connections.
Type Shorting plug
Colour Black
Connection 4 mm plug
Contact Material Gold plated
Insulation Material Polyamide 6.6
Nominal Current 12A
Nominal current - rounded value 12A
Nominal voltage (details) 60V DC
Temperature Range -40 - +90°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot