Christmas Opening Hours and Delivery Dates here
Schützinger KO 88-58/100/SW BNC Test Lead 100 cm Black Plug/Plug

Image Representative of Range

Schützinger KO 88-58/100/SW BNC Test Lead 100 cm Black Plug/Plug

Order Code:

06-7421

Brand: Schutzinger MPN: KO 88-58 / 100 / SW EAN-13: 2050006628669
Qty Unit Price (Ex VAT)
1+ £9.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 12/01/2026

The Schützinger KO 88-58 / 100 / SW is a BNC test lead measuring 100 cm in length and coloured black. It is typically used for connecting test equipment in laboratory or field environments, ensuring reliable and accurate signal transmission. This product, identified by code 02050006628669, features robust BNC connectors designed for repeated use and secure connections.
Colour Black
Type BNC test lead
Cable Length 100.00cm
Type A BNC plug
Type B BNC plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot