Christmas Opening Hours and Delivery Dates here
Schützinger IBU 5568 Ni/BL Socket Blue 1pc Duplex Nickel-Plated

Image Representative of Range

Schützinger IBU 5568 Ni/BL Socket Blue 1pc Duplex Nickel-Plated

Order Code:

06-7399

Brand: Schutzinger MPN: IBU 5568 Ni / BL EAN-13: 2050006601389
Qty Unit Price (Ex VAT)
5+ £1.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
109 available to back orderBack-order availability date - 16/01/2026

The Schützinger IBU 5568 Ni / BL is a 2 mm and 4 mm jack socket, designed for use in laboratory settings. It features a safety jack connector, ensuring secure connections for various electrical applications. This socket is ideal for creating safe and reliable connections with Hirschmann connectors in laboratory and testing environments.
Colour Blue
Connection Type C CEE 7/16 plug 4.8 mm
Contact Material Nickel plated
Insulation Material PA 6
Jack Diameter 4mm
Nominal Current 32A
Type Socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot