Christmas Opening Hours and Delivery Dates here

Schützinger IBU 5568 Au/GN Green Socket 1pc Gold-Plated Durable

Order Code:

06-7393

Brand: Schutzinger MPN: IBU 5568 Au / GN EAN-13: 2050009137021
Qty Unit Price (Ex VAT)
2+ £2.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
9 available to back orderBack-order availability date - 10/01/2026

The Schützinger IBU 5568 Au / GN socket is a high-quality laboratory connector designed for safety and reliability. This 4 mm jack socket features a gold-plated contact for optimal conductivity and durability. It is commonly used in laboratory settings for secure and precise electrical connections.
Colour Green
Connection CEE 7/16 CEE plug
Contact Material Gold plated
Insulation Material PA 6
Jack Diameter 4mm
Nominal Current 32A
Temperature Range From -25 °C to +80 °C.°C
Type Socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot