Christmas Opening Hours and Delivery Dates here

Schützinger IBU 5568 Au/GE Socket Yellow 1pc

Order Code:

06-7391

Brand: Schutzinger MPN: IBU 5568 Au / GE EAN-13: 2050009137014
Qty Unit Price (Ex VAT)
2+ £2.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
56 available to back orderBack-order availability date - 17/01/2026

Schützinger manufactures the IBU 5568 Au / GE socket, a 4 mm safety jack socket designed for laboratory and technical applications. This yellow socket ensures secure and reliable connections for electrical equipment. It is commonly used as a high-quality connector in various laboratory settings.
Colour Yellow
Connection CEE 7/16 CEE plug
Contact Material Gold plated
Insulation Material PA 6
Jack Diameter 4mm
Nominal Current 32A
Temperature Range From -25 °C to +80 °C.°C
Type Socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot