Christmas Opening Hours and Delivery Dates here
Schützinger FK 1211 Ni Spring-loaded Plug 1pc Nickel-plated Finish

Image Representative of Range

Schützinger FK 1211 Ni Spring-loaded Plug 1pc Nickel-plated Finish

Order Code:

06-7353

Brand: Schutzinger MPN: FK 1211 Ni EAN-13: 2050006601273
Qty Unit Price (Ex VAT)
5+ £1.03
10+ £0.972
25+ £0.917
50+ £0.870
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
188 available to back orderBack-order availability date - 09/01/2026

The Schützinger FK 1211 Ni is a spring-loaded plug designed for secure connections in laboratory settings. It features a robust 4 mm jack socket and a straight blade connector, ensuring reliable performance. Typically used in Hirschmann connector systems, it is ideal for applications requiring safe and precise electrical contacts.
Connection Screws
Contact Material Nickel plated
Jack Diameter 4mm
Nominal Current 32A
Type Spring-loaded plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot