Christmas Opening Hours and Delivery Dates here

Schützinger ESD 798/GNGE Spring-loaded Terminal Green-Yellow 16A 1pc

Order Code:

06-7333

Brand: Schutzinger MPN: ESD 798 / GNGE EAN-13: 2050009136956
Qty Unit Price (Ex VAT)
1+ £6.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
38 available to back orderBack-order availability date - 11/01/2026

Schützinger's spring-loaded terminal, specifically the ESD 798 / GNGE, supports up to 16 A of current. The green-yellow terminal is ideal for secure and reliable electrical connections. Often used in electronic projects and circuit testing, it ensures robust performance.
Type Spring-loaded terminal
Colour Green-yellow
Current Rating 16A
Voltage Rating 300V
Connection CEE 7/16 CEE plug
Contact Material Nickel plated
Insulation Material PA 6.6
Nominal current - rounded value 16A
Temperature Range From - 25 °C to + 90°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot