Christmas Opening Hours and Delivery Dates here

Schützinger ESD 6554/WS Spring-loaded Terminal White 5A 1pc

Order Code:

06-7329

Brand: Schutzinger MPN: ESD 6554 / WS EAN-13: 2050009134433
Qty Unit Price (Ex VAT)
2+ £2.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
49 available to back orderBack-order availability date - 09/01/2026

The Schützinger spring-loaded terminal, model ESD 6554 / WS, offers a reliable connection with a 5 A current rating. Its white colour and secure spring mechanism make it ideal for use in electronic testing and prototyping. Typically, it is employed in laboratory and workshop environments for quick, temporary connections.
Type Spring-loaded terminal
Colour White
Current Rating 5A
Connection CEE 7/16 CEE plug
Contact Material Nickel plated
Insulation Material PA 6.6
Nominal current - rounded value 5A
Temperature Range From - 25 °C to + 90°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot