Christmas Opening Hours and Delivery Dates here

Schützinger ESD 6554/BR Terminal Spring-Loaded Brown 5A 1pc

Order Code:

06-7321

Brand: Schutzinger MPN: ESD 6554 / BR EAN-13: 2050009134419
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
83 available to back orderBack-order availability date - 10/01/2026

Schützinger's ESD 6554 / BR is a spring-loaded terminal available in brown, designed for reliable connections up to 5 A. It is ideal for applications requiring secure and stable electrical contacts. This component is suitable for use in electronic and electrical testing environments.
Type Spring-loaded terminal
Colour Brown
Current Rating 5A
Connection CEE 7/16 CEE plug
Contact Material Nickel plated
Insulation Material PA 6.6
Nominal current - rounded value 5A
Temperature Range From - 25 °C to + 90°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot