Christmas Opening Hours and Delivery Dates here

Schützinger EPB 6053 Ni/GE Press-fit Socket Yellow 1pc

Order Code:

06-7305

Brand: Schutzinger MPN: EPB 6053 Ni / GE EAN-13: 2050009136918
Qty Unit Price (Ex VAT)
10+ £0.694
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

The Schützinger EPB 6053 Ni / GE is a yellow press-fit socket designed as a 4 mm jack socket. This safety jack connector is typically used in laboratory applications for secure electrical connections. Its construction ensures reliable performance in various testing and measurement environments.
Colour Yellow
Connection Pins
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 2mm
Nominal Current 10A
Temperature Range From -40 °C to +100 °C.°C
Type Press-fit socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot