Christmas Opening Hours and Delivery Dates here
Schützinger DI SFK 30 S Ni/OK/SW Spring-loaded Safety Plug Black 1pc

Image Representative of Range

Schützinger DI SFK 30 S Ni/OK/SW Spring-loaded Safety Plug Black 1pc

Order Code:

06-7299

Brand: Schutzinger MPN: DI SFK 30 S Ni / OK / SW EAN-13: 2050006601105
Qty Unit Price (Ex VAT)
2+ £3.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
25 available to back orderBack-order availability date - 16/01/2026

The Schützinger DI SFK 30 S Ni / OK / SW is a spring-loaded safety plug designed for secure laboratory connections. Its 4 mm jack socket offers enhanced safety for electrical testing and measurement applications. This black laboratory connector is ideal for use in Hirschmann systems and ensures reliable connectivity.
Colour Black
Connection Screws
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 4mm
Nominal Current 32A
Scoop-proof Yes
Type Spring-loaded safety plug
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot