Christmas Opening Hours and Delivery Dates here
Schützinger DI SEPB 6447 Ni/GE Push-fit Safety Socket Yellow 1pc

Image Representative of Range

Schützinger DI SEPB 6447 Ni/GE Push-fit Safety Socket Yellow 1pc

Order Code:

06-7279

Brand: Schutzinger MPN: DI SEPB 6447 Ni / GE EAN-13: 2050006600986
Qty Unit Price (Ex VAT)
2+ £2.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2 available to back orderBack-order availability date - 09/01/2026

The Schützinger DI SEPB 6447 Ni is a yellow push-fit safety socket designed for use with 4 mm jack plugs. This laboratory connector ensures a secure and reliable connection in electrical and electronic testing environments. It is commonly used in applications requiring safety and precision, such as in educational or industrial laboratory settings.
Colour Yellow
Connection Screws
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 32A
Scoop-proof Yes
Type Push-fit safety socket
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot