Christmas Opening Hours and Delivery Dates here
Schützinger DI SEB 8632 Ni/BL Safety Socket 1pc Blue

Image Representative of Range

Schützinger DI SEB 8632 Ni/BL Safety Socket 1pc Blue

Order Code:

06-7271

Brand: Schutzinger MPN: DI SEB 8632 Ni / BL EAN-13: 2050006600931
Qty Unit Price (Ex VAT)
3+ £1.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
26 available to back orderBack-order availability date - 14/01/2026

The Schützinger DI SEB 8632 Ni / BL is a blue safety socket designed for secure laboratory connections. It supports both 2 mm and 4 mm jack plugs, making it versatile for various electrical testing setups. This safety socket is typically used in educational and industrial environments to ensure reliable and safe connections.
Colour Blue
Connection Pins
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 24A
Scoop-proof Yes
Type Safety socket
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot