Christmas Opening Hours and Delivery Dates here
Schützinger DI SEB 7077 Ni/GE: Safety Socket Yellow 1pc Top Quality

Image Representative of Range

Schützinger DI SEB 7077 Ni/GE: Safety Socket Yellow 1pc Top Quality

Order Code:

06-7251

Brand: Schutzinger MPN: DI SEB 7077 Ni / GE EAN-13: 2050006600832
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
Qty Unit Price (Ex VAT)
3+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
9 available to back orderBack-order availability date - 09/01/2026

The Schützinger DI SEB 7077 Ni / GE is a yellow safety socket designed for use with 4 mm jack connectors. This reliable laboratory connector ensures safe and secure electrical connections. It is typically used in scientific and industrial applications where safety and precision are paramount.
Colour Yellow
Connection Type C CEE 7/16 plug 6.3 mm
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 24A
Scoop-proof Yes
Type Safety socket
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot