Christmas Opening Hours and Delivery Dates here

Schützinger DI SEB 6525 Ni/PVI Safety Socket Violet 1pc

Order Code:

06-7241

Brand: Schutzinger MPN: DI SEB 6525 Ni / PVI EAN-13: 2050006600795
  • Quickly find another product in this range by Colour:

Qty Unit Price (Ex VAT)
2+ £2.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2 available to back orderBack-order availability date - 09/01/2026

The Schützinger DI SEB 6525 Ni / PVI is a violet safety socket designed to accommodate 2 mm and 4 mm jack connectors. Manufactured by Schützinger, it features a robust design that ensures secure laboratory connections. Ideal for safe electrical connections, it finds typical applications in laboratory and testing environments.
Colour Violet
Connection Soldering
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 10A
Scoop-proof Yes
Type Safety socket
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot