Christmas Opening Hours and Delivery Dates here
Schützinger DI SEB 6452 Ni/GN Safety Socket Green 1pc

Image Representative of Range

Schützinger DI SEB 6452 Ni/GN Safety Socket Green 1pc

Order Code:

06-7223

Brand: Schutzinger MPN: DI SEB 6452 Ni / GN EAN-13: 2050006600696
  • Quickly find another product in this range by Colour:

Qty Unit Price (Ex VAT)
2+ £2.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
23 available to back orderBack-order availability date - 13/01/2026

The Schützinger DI SEB 6452 Ni / GN is a 4 mm safety socket, designed for reliable laboratory connections. This green, single-piece connector is ideal for use with safety jack plugs, ensuring secure and safe electrical connections. It is commonly utilised in laboratory and industrial applications where precision and safety are crucial.
Colour Green
Connection Type C CEE 7/16 plug 6.3 mm
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 32A
Scoop-proof Yes
Type Safety socket
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot