Christmas Opening Hours and Delivery Dates here
Schützinger DI SEB 6452 Ni/GE Safety Socket Yellow 1pc

Image Representative of Range

Schützinger DI SEB 6452 Ni/GE Safety Socket Yellow 1pc

Order Code:

06-7221

Brand: Schutzinger MPN: DI SEB 6452 Ni / GE EAN-13: 2050006600689
  • Quickly find another product in this range by Colour:

Qty Unit Price (Ex VAT)
2+ £2.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
12 available to back orderBack-order availability date - 10/01/2026

The Schützinger safety socket DI SEB 6452 Ni / GE is a yellow jack connector designed for laboratory use. It is available in 2mm and 4mm sizes, ensuring compatibility with various safety jack plugs and Hirschmann connectors. Typically, it is used in electronic and electrical testing environments to ensure safe, reliable connections.
Colour Yellow
Connection Type C CEE 7/16 plug 6.3 mm
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 32A
Scoop-proof Yes
Type Safety socket
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot