Christmas Opening Hours and Delivery Dates here
Schützinger DI SEB 6452 Ni/BR Safety Socket Brown 1pc

Image Representative of Range

Schützinger DI SEB 6452 Ni/BR Safety Socket Brown 1pc

Order Code:

06-7219

Brand: Schutzinger MPN: DI SEB 6452 Ni / BR EAN-13: 2050006600672
  • Quickly find another product in this range by Colour:

Qty Unit Price (Ex VAT)
2+ £2.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
43 available to back orderBack-order availability date - 11/01/2026

The Schützinger DI SEB 6452 Ni / BR is a safety socket designed for secure electrical connections. It features a 4 mm jack socket, ideal for use in laboratory settings. Typical applications include use with Hirschmann connectors for reliable and safe operation.
Colour Brown
Connection Type C CEE 7/16 plug 6.3 mm
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 32A
Scoop-proof Yes
Type Safety socket
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot