Christmas Opening Hours and Delivery Dates here
Schützinger DI SEB 6446 Ni/RT Safety Socket Red 1pc

Image Representative of Range

Schützinger DI SEB 6446 Ni/RT Safety Socket Red 1pc

Order Code:

06-7187

Brand: Schutzinger MPN: DI SEB 6446 Ni / RT EAN-13: 2050006600504
  • Quickly find another product in this range by Colour:

    Blue Green Red Yellow
Qty Unit Price (Ex VAT)
2+ £3.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
10 available to back orderBack-order availability date - 09/01/2026

The Schützinger DI SEB 6446 Ni / RT is a red safety socket designed for use with 4 mm jack plug connectors. This laboratory connector features a secure safety design, making it suitable for applications requiring reliable electrical connections. Manufactured by Schützinger, it ensures consistent performance in laboratory and industrial environments.
Colour Red
Connection Screws
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 32A
Scoop-proof Yes
Type Safety socket
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot