Christmas Opening Hours and Delivery Dates here
Schützinger DI SEB 6446 Ni/GN Safety Socket Green 1pc

Image Representative of Range

Schützinger DI SEB 6446 Ni/GN Safety Socket Green 1pc

Order Code:

06-7185

Brand: Schutzinger MPN: DI SEB 6446 Ni / GN EAN-13: 2050006600498
  • Quickly find another product in this range by Colour:

    Blue Green Red Yellow
Qty Unit Price (Ex VAT)
2+ £2.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

The Schützinger DI SEB 6446 Ni / GN is a safety socket designed as a 4 mm jack connector. It features robust construction for secure connections in laboratory environments. Typically used in electrical testing and measurement setups, it ensures safety and reliability.
Colour Green
Connection Screws
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 32A
Scoop-proof Yes
Type Safety socket
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot