Christmas Opening Hours and Delivery Dates here
Schützinger DI SEB 6445 Ni/WS Safety Socket White 1pc

Image Representative of Range

Schützinger DI SEB 6445 Ni/WS Safety Socket White 1pc

Order Code:

06-7179

Brand: Schutzinger MPN: DI SEB 6445 Ni / WS EAN-13: 2050006600467
  • Quickly find another product in this range by Colour:

Qty Unit Price (Ex VAT)
2+ £2.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
6 available to back orderBack-order availability date - 11/01/2026

The Schützinger DI SEB 6445 Ni / WS is a white safety socket designed with a 4 mm jack connector. It is a laboratory connector used for secure and reliable electrical connections. Typical applications include laboratory environments and electronic testing setups.
Colour White
Connection Screws
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 32A
Scoop-proof Yes
Type Safety socket
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot