Christmas Opening Hours and Delivery Dates here
Schützinger DI SEB 6445 Ni/RT Safety Socket Red 1pc High-Quality Safety

Image Representative of Range

Schützinger DI SEB 6445 Ni/RT Safety Socket Red 1pc High-Quality Safety

Order Code:

06-7175

Brand: Schutzinger MPN: DI SEB 6445 Ni / RT EAN-13: 2050006600443
  • Quickly find another product in this range by Colour:

Qty Unit Price (Ex VAT)
2+ £2.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
43 available to back orderBack-order availability date - 10/01/2026

The Schützinger DI SEB 6445 Ni / RT is a red safety socket designed for laboratory use, providing secure connections with its 4mm jack socket. This product ensures reliable connectivity while enhancing safety, making it ideal for scientific and educational settings. As a quality laboratory connector manufactured by Schützinger, it is suitable for various precise electrical applications.
Colour Red
Connection Screws
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 32A
Scoop-proof Yes
Type Safety socket
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot