Christmas Opening Hours and Delivery Dates here
Schützinger DI SEB 6445 Ni/OR Safety Socket Orange 1pc

Image Representative of Range

Schützinger DI SEB 6445 Ni/OR Safety Socket Orange 1pc

Order Code:

06-7171

Brand: Schutzinger MPN: DI SEB 6445 Ni / OR EAN-13: 2050006600429
  • Quickly find another product in this range by Colour:

Qty Unit Price (Ex VAT)
2+ £2.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
119 available to back orderBack-order availability date - 10/01/2026

The Schützinger DI SEB 6445 Ni / OR is a safety socket available in a 4 mm size with an orange colour, designed for laboratory use. This product features a robust construction, ensuring secure connectivity and reliability in various electrical applications. Typically, it is used in professional and scientific environments where safe and dependable connections are essential.
Colour Orange
Connection Screws
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 32A
Scoop-proof Yes
Type Safety socket
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot