Christmas Opening Hours and Delivery Dates here
Schützinger DI SEB 6445 Ni/GNGE Safety Socket Green-Yellow 1pc

Image Representative of Range

Schützinger DI SEB 6445 Ni/GNGE Safety Socket Green-Yellow 1pc

Order Code:

06-7167

Brand: Schutzinger MPN: DI SEB 6445 Ni / GNGE EAN-13: 2050006600405
  • Quickly find another product in this range by Colour:

Qty Unit Price (Ex VAT)
2+ £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
34 available to back orderBack-order availability date - 16/01/2026

The Schützinger DI SEB 6445 Ni / GNGE is a safety socket with a green-yellow colour for clear visibility. Designed for laboratory use, it features a 4 mm jack socket, ensuring secure connections. Ideal for professional settings, it offers reliability in electrical and testing equipment applications.
Colour Green-yellow
Connection Screws
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 32A
Scoop-proof Yes
Type Safety socket
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot