Christmas Opening Hours and Delivery Dates here
Schützinger DI SEB 6445 Ni/GN Safety Socket Green 1pc

Image Representative of Range

Schützinger DI SEB 6445 Ni/GN Safety Socket Green 1pc

Order Code:

06-7165

Brand: Schutzinger MPN: DI SEB 6445 Ni / GN EAN-13: 2050006600399
  • Quickly find another product in this range by Colour:

Qty Unit Price (Ex VAT)
2+ £2.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
116 available to back orderBack-order availability date - 14/01/2026

The Schützinger DI SEB 6445 Ni / GN safety socket is a robust laboratory connector designed to ensure safe and reliable electrical connections. Featuring a 4 mm jack socket, it is ideal for laboratory and technical environments that require secure and accurate connections. Commonly used with Hirschmann connectors, this safety socket is suitable for a wide range of professional testing and measuring applications.
Colour Green
Connection Screws
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 32A
Scoop-proof Yes
Type Safety socket
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot