Christmas Opening Hours and Delivery Dates here
Schützinger DI KU 92 L Ni/RT Connector Red 1pc for Reliable Connections

Image Representative of Range

Schützinger DI KU 92 L Ni/RT Connector Red 1pc for Reliable Connections

Order Code:

06-7141

Brand: Schutzinger MPN: DI KU 92 L Ni / RT EAN-13: 2050006600269
Qty Unit Price (Ex VAT)
2+ £2.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
7 available to back orderBack-order availability date - 09/01/2026

Schützinger manufactures the DI KU 92 L Ni / RT connector, a safety jack plug designed for use with 2 mm and 4 mm laboratory equipment. This high-quality connector is suitable for crafting reliable and secure connections in scientific and industrial settings. Ideal for use in environments where precision and safety are paramount, its applications include laboratories and technical workshops.
Colour Red
Connection Soldering
Contact Material Nickel plated
Insulation Material Evoprene (TPE)
Jack Diameter 4mm
Nominal Current 10A
Type Connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot