Christmas Opening Hours and Delivery Dates here
Schützinger DI KU 02 L Ni/RT Connector Red 1pc Nickel-Plated

Image Representative of Range

Schützinger DI KU 02 L Ni/RT Connector Red 1pc Nickel-Plated

Order Code:

06-7133

Brand: Schutzinger MPN: DI KU 02 L Ni / RT EAN-13: 2050006600221
Qty Unit Price (Ex VAT)
5+ £1.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

The Schützinger DI KU 02 L Ni / RT is a 2 mm and 4 mm jack plug connector known for its safety features and reliability. Manufactured by Schützinger, this connector is ideal for use in laboratory applications requiring secure and precise connections. Its high-quality construction ensures it can handle demanding environments effectively.
Colour Red
Connection Soldering
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 2mm
Nominal Current 10A
Type Connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot