Christmas Opening Hours and Delivery Dates here
Schützinger DI HSEB 3125 L Ni/BL HV Safety Socket Blue 1pc

Image Representative of Range

Schützinger DI HSEB 3125 L Ni/BL HV Safety Socket Blue 1pc

Order Code:

06-7123

Brand: Schutzinger MPN: DI HSEB 3125 L Ni / BL EAN-13: 2050006600177
Qty Unit Price (Ex VAT)
1+ £4.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 13/01/2026

The Schützinger DI HSEB 3125 L Ni / BL is a HV safety socket designed in a blue colour. It features a 4 mm jack socket suitable for laboratory and high-voltage applications. This safety socket is ideal for ensuring reliable and secure connections in electrical testing environments.
Colour Blue
Connection Soldering
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 16A
Scoop-proof Yes
Type HV safety socket
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot