Schützinger DI FK 9 L Au/GN Spring-Loaded Plug Solder Green 1pc

Image Representative of Range

Schützinger DI FK 9 L Au/GN Spring-Loaded Plug Solder Green 1pc

Standard range
Order Code:

06-7047

Brand: Schutzinger MPN: DI FK 9 L Au / GN
Qty Unit Price (Ex VAT)
1+ £3.33
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The Schützinger DI FK 9 L Au / GN is a spring-loaded plug designed for secure connections with 4 mm jack sockets. It features gold-plated contacts and a green insulator for reliable conductivity and safety. This laboratory connector is ideal for use in testing environments and electronic equipment setups.
Type Spring-loaded plug
Connection Soldering
Contact material Gold plated
Factory colour Green
Insulation material Evoprene (TPE)
Jack diameter 4mm
Manufacturer part # DI FK 9 L Au / GN
Misc Attribute DI FK 9 L Au / GN
Nominal current 32A
Nominal current - rounded value 32A
RoHS-compliant Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot