Christmas Opening Hours and Delivery Dates here
Schützinger BRST 7922 Ni/RT Bridge Plug Red with Plug Connection 1pc

Image Representative of Range

Schützinger BRST 7922 Ni/RT Bridge Plug Red with Plug Connection 1pc

Order Code:

06-6909

Brand: Schutzinger MPN: BRST 7922 Ni / RT EAN-13: 2050006598252
  • Quickly find another product in this range by Colour:

    Black Red
Qty Unit Price (Ex VAT)
3+ £1.80
10+ £1.76
25+ £1.75
50+ £1.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3 in stock, despatched in 4 working days

Schützinger manufactures the BRST 7922 Ni / RT Bridge, featuring a 2 mm or 4 mm safety jack plug with a straight blade connector. The product is designed for laboratory use, ensuring secure and reliable connections. It serves as a durable Hirschmann jack plug for various electrical applications.
Colour Red
Connection Connector
Contact Material Nickel plated
Insulation Material PA 6.6
Nominal Current 16A
Type Bridge

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot